RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT Pack 250 Enclosure 300 mm x 300 mm x
- RS 제품 번호:
- 288-1626
- 제조사 부품 번호:
- LVS03264
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩548,918.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩548,918.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1626
- 제조사 부품 번호:
- LVS03264
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 300mm | |
| For Use With | PrismaSeT Pack 250 Enclosure | |
| Width | 600mm | |
| Material | Polyester | |
| Height | 300mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 300mm | ||
For Use With PrismaSeT Pack 250 Enclosure | ||
Width 600mm | ||
Material Polyester | ||
Height 300mm | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Versatile accessory designed for PrismaSeT G range enclosures. With a white textured finish and electrophoresis treatment, this product is ideal for INS250 and INV250 installation with direct front rotary handles.
Compatible with PrismaSeT Pack 250 enclosure
Available for Compact INS250 and INV250 installations
Compliant with IEC 61439 2 and IEC 61439 1 standards
Environmentally friendly with Green Premium product status
관련된 링크들
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT Pack 250 Enclosure 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT, PrismaSeT Pack 250 Enclosure 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 300 mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT Pack 250 Duct 450 mm x 450
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 850mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 300 mm x 300 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Enclosure 300 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT G Enclosure 300 mm x 300 mm x 750mm