RS Better World
Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT Pack 250 Duct 450 mm x 450
- RS 제품 번호:
- 288-1627
- 제조사 부품 번호:
- LVS03267
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩900,258.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩900,258.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1627
- 제조사 부품 번호:
- LVS03267
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 450mm | |
| For Use With | PrismaSeT PrismaSeT Pack 250 Duct | |
| Width | 300mm | |
| Material | Polyester | |
| Height | 450mm | |
| Colour | White | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 450mm | ||
For Use With PrismaSeT PrismaSeT Pack 250 Duct | ||
Width 300mm | ||
Material Polyester | ||
Height 450mm | ||
Colour White | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front Plate is an efficient and reliable modular front plate which is a key component for the PrismaSeT G range. With a sleek white finish, this front plate is not only aesthetically pleasing but also meets high standards of performance and durability. Suitable for various applications, this product is a must-have for any PrismaSeT system setup.
Provides efficient control with direct front rotary handle
Meets standards IEC 61439 1 and IEC 61439 2
IP30 degree of protection for reliability in various environments
관련된 링크들
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 450 mm x 450 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Polyester Front Plate for Use with PrismaSeT, PrismaSeT Pack 250 Enclosure 300 mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct, PrismaSeT
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT P Cubicle Duct 2 m x 2 m x 400mm