RS Better World
Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 35 mm x 464 mm x 464mm
- RS 제품 번호:
- 288-1560
- 제조사 부품 번호:
- LVS03003
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩122,054.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩122,054.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1560
- 제조사 부품 번호:
- LVS03003
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Rail | |
| Accessory Type | Rail | |
| Length | 464mm | |
| For Use With | PrismaSeT PrismaSeT G | |
| Width | 464mm | |
| Material | Metal | |
| Height | 35mm | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Rail | ||
Accessory Type Rail | ||
Length 464mm | ||
For Use With PrismaSeT PrismaSeT G | ||
Width 464mm | ||
Material Metal | ||
Height 35mm | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rail is a PrismaSeT G accessory designed for modular devices, with a width of 600mm. It is compatible with Altistart: ATS01N and is made of metal material, ensuring durability and reliability. The product is free of toxic heavy metals and mercury, making it environmentally friendly and compliant with regulations such as Reach and RoHS.
Rail for recessed modular device
Made of durable metal material
Compliant with environmental regulations
관련된 링크들
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 35 mm x 35 mm x 465mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT G 35 mm x 432 mm x 40mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G 82 mm x 169 mm x 662mm
- Schneider Electric PrismaSeT G Series Metal DIN Rail for Use with PrismaSeT PrismaSeT G 52 mm x 52 mm x 218mm
- Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G Duct 58 mm x 217 mm x 217mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 180 mm x 600 mm x
- Schneider Electric PrismaSeT G Series Metal Cable Support for Use with PrismaSeT PrismaSeT G Enclosure x 300 mm x 300mm
- Schneider Electric PrismaSeT G Series Metal Gland Plate for Use with PrismaSeT PrismaSeT G Enclosure 160 mm x 287 mm x