RS Better World
Schneider Electric PrismaSeT G Series Metal Rail for Use with PrismaSeT PrismaSeT G Duct 58 mm x 217 mm x 217mm
- RS 제품 번호:
- 288-1566
- 제조사 부품 번호:
- LVS03011
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩187,414.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩187,414.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1566
- 제조사 부품 번호:
- LVS03011
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Rail | |
| Accessory Type | Rail | |
| Length | 217mm | |
| For Use With | PrismaSeT PrismaSeT G Duct | |
| Width | 217mm | |
| Material | Metal | |
| Height | 58mm | |
| Colour | Natural | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Rail | ||
Accessory Type Rail | ||
Length 217mm | ||
For Use With PrismaSeT PrismaSeT G Duct | ||
Width 217mm | ||
Material Metal | ||
Height 58mm | ||
Colour Natural | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Rail is an essential installation accessory designed for compatibility with TeSys and ComPact fixed devices. With a sturdy metal construction and a compact design, this rail ensures secure installation of various components within the PrismaSeT range. It meets the IEC 61439-2 standards, making it a reliable choice for electrical installations.
Adjustable and modular rail design offers flexibility in installation
Suitable for horizontal and vertical installation based
Certified as a Green Premium product under sustainable offer status
Halogen free plastic parts ensure environmental compliance and safety
Compact dimensions
관련된 링크들
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 450 mm x 250mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct x 300 mm x 250mm
- Schneider Electric PrismaSeT G Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 200 mm x 200 mm x
- Schneider Electric PrismaSeT G Series Mounting Plate for Use with PrismaSeT PrismaSeT G Duct 35 mm x 215 mm x 23mm
- Schneider Electric PrismaSeT P Series Connector for Use with PrismaSeT PrismaSeT G Duct x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 500 mm x 500 mm x 300mm
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT PrismaSeT G Duct 450 mm x 450 mm x 300mm