RS Better World

Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 775 mm x 775 mm x 195mm

Subtotal (1 unit)*

₩494,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩494,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1531
제조사 부품 번호:
LVS01043
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Side Panel

Length

775mm

For Use With

PrismaSeT G Enclosure

Width

195mm

Material

Sheet Steel

Height

775mm

Colour

White

IP Rating

IP30

Series

PrismaSeT G

Standards/Approvals

RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Side panel for PrismaSeT G enclosures is a high quality accessory made of treated sheet steel, featuring an electrophoresis and epoxy powder protective treatment. With a stylish white (RAL 9003) finish and dimensions of 195mm width, 775mm height, and 45mm depth, this side panel is designed for wall-mounted installation.

Made of treated sheet steel for durability and strength

Electrophoresis and epoxy powder protective treatment for enhanced protection

Wall mounted installation for convenience and ease of use

IP30 degree of protection and IK08 rating for durability and reliability

관련된 링크들