RS Better World
Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.68 m x 1.675 m x 195mm
- RS 제품 번호:
- 288-1525
- 제조사 부품 번호:
- LVS01033
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩928,138.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩928,138.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1525
- 제조사 부품 번호:
- LVS01033
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Side Panel | |
| Product Type | Enclosure Accessory | |
| Length | 1.675m | |
| For Use With | PrismaSeT G Enclosure | |
| Width | 195mm | |
| Material | Sheet Steel | |
| Height | 1.68m | |
| Colour | White | |
| IP Rating | IP30 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Side Panel | ||
Product Type Enclosure Accessory | ||
Length 1.675m | ||
For Use With PrismaSeT G Enclosure | ||
Width 195mm | ||
Material Sheet Steel | ||
Height 1.68m | ||
Colour White | ||
IP Rating IP30 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- FR
The Schneider Electric Side panel is a high quality enclosure accessory designed for PrismaSeT G enclosures. Made from treated sheet steel with electrophoresis treatment and hot polymerised polyester epoxy powder, this side panel offers a sleek white finish. With a durable construction and a net weight of 3.4 kg, this side panel is a perfect addition to your floor standing enclosure setup.
Matt textured finish in white for a sleek look
Multiple installation options on the side with 33 vertical modules
IP30 and IK08 degree of protection for safe usage
Green Premium product with sustainable offer status
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 625 mm x 625 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 325 mm x 325 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 775 mm x 775 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 475 mm x 475 mm x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.22 m x 1.225 m x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.82 m x 1.825 m x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT G Enclosure 1.38 m x 1.375 m x 195mm
- Schneider Electric PrismaSeT G Series Sheet Steel Side Panel for Use with PrismaSeT PrismaSeT G Enclosure 925 mm x 925