RS Better World
Schneider Electric PrismaSeT P Series Steel Roof Plate for Use with PrismaSeT P Enclosure 650 mm x 650 mm x 600mm
- RS 제품 번호:
- 288-1294
- 제조사 부품 번호:
- LVS08678
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,065,196.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,065,196.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1294
- 제조사 부품 번호:
- LVS08678
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Roof | |
| Accessory Type | Roof Plate | |
| Length | 650mm | |
| For Use With | PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 650mm | |
| Colour | White | |
| IP Rating | IP55 | |
| Mounting plate type | PrismaSeT P | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | |
| Hazardous Area Certification | No | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Roof | ||
Accessory Type Roof Plate | ||
Length 650mm | ||
For Use With PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 650mm | ||
Colour White | ||
IP Rating IP55 | ||
Mounting plate type PrismaSeT P | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1 for enclosure, IEC 61439-2 for enclosure | ||
Hazardous Area Certification No | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Roof plate is a high quality product designed for use in low voltage electrical distribution applications. Made from treated sheet steel with electrophoresis treatment and hot-polymerised polyester epoxy powder, it offers excellent durability and protection. The white finish adds a sleek look to any installation, while the IP55 degree of protection ensures reliability in various environments. With certifications such as ASTA, REACh compliance, and RoHS Directive adherence, this roof plate is a sustainable and safe choice for electrical enclosures.
Treated sheet steel construction for durability
IP55 degree of protection for reliability in different environments
ASTA certification ensures product quality and safety
Sustainable offer status with Green Premium product designation
관련된 링크들
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT PrismaSeT G Enclosure x 650 mm x
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 650 mm x 600mm
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with PrismaSeT P Roof x 650mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 800 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 400 mm x 400mm
- Schneider Electric PrismaSeT P Series Sheet Steel Roof Plate for Use with PrismaSeT P Enclosure x 600 mm x 300mm