RS Better World

Schneider Electric PrismaSeT G Series Polyester Rear Panel for Use with PrismaSeT G 450 mm x 600 mm x 450mm

Subtotal (1 unit)*

₩1,612,858.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,612,858.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1242
제조사 부품 번호:
LVS08312
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Rear Panel

Accessory Type

Rear Panel

Length

600mm

For Use With

PrismaSeT G

Width

450mm

Material

Polyester

Height

450mm

Colour

White

IP Rating

IP55

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2

Hazardous Area Certification

No

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric Rear panel for PrismaSeT G extension enclosure is a reliable and functional solution for low voltage electrical distribution. With a sleek design and durable construction, it offers high performance and ease of installation. The rear panel is designed to be combined side by side and stacked on top of each other, making it versatile and adaptable for various configurations.

Rear panel for PrismaSeT G extension enclosure

Functional enclosure delivered in kit form

1000 V rated insulation voltage on main rear busbars

630 A rated current at 40 degrees Celsius

25 kA short time withstand current for safety

Electrophoresis treatment and hot polymerised polyester epoxy powder for protection

IP55 and IK10 degree of protection with door

Seismic tests approved for mechanical robustness

Green Premium product with sustainable offer status

관련된 링크들