RS Better World
Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.38 m x 1.38 m x
- RS 제품 번호:
- 288-1240
- 제조사 부품 번호:
- LVS08292
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,438,382.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,438,382.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1240
- 제조사 부품 번호:
- LVS08292
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 1.38m | |
| For Use With | PrismaSeT PrismaSeT P Cubicle Duct | |
| Width | 300mm | |
| Material | Sheet Steel | |
| Height | 1.38m | |
| Colour | White | |
| IP Rating | IP30, IP43 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-2, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 1.38m | ||
For Use With PrismaSeT PrismaSeT P Cubicle Duct | ||
Width 300mm | ||
Material Sheet Steel | ||
Height 1.38m | ||
Colour White | ||
IP Rating IP30, IP43 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-2, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Door, part of the PrismaSeT G range, is designed for ducts, with a transparent type suitable for various applications. With a versatile design and sturdy build, this door ensures reliable protection for your electrical components.
Transparent type door compatible with PrismaSeT G ducts
Keylock for added security, with option to order additional key locks and inserts separately
IP degree of protection ranging from IP30 to IP43 depending on configuration
Reversible door opening side for flexibility
Height of 1380 mm, width of 300 mm, and depth of 36 mm for standard installation
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
Compliance with standards IEC 61439 2 and IEC 61439 1 for quality assurance
Green Premium product with sustainable offer status for environmental consciousness
관련된 링크들
- Schneider Electric PrismaSeT P Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT P) Cubicle Duct x 2 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 630 mm x 630 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 930 mm x 930 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.23 m x 1.23 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.83 m x 1.83 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 1.92 m x 1.925 m