RS Better World

Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x

Subtotal (1 unit)*

₩662,528.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩662,528.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-1231
제조사 부품 번호:
LVS08183
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Door

Accessory Type

Door

Length

480mm

For Use With

PrismaSeT PrismaSeT P Cubicle Duct

Width

300mm

Material

Sheet Steel

Height

480mm

Colour

White

IP Rating

IP30, IP41

Mounting plate type

Plain

Series

PrismaSeT G

Standards/Approvals

IEC 61439-2, IEC 61439-1

Better World Product

Yes

Hazardous Area Certification

No

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric High quality plain type door designed for ducts. With a sleek white finish and IP degree of protection ranging from IP30 to IP41, this door is perfect for wall-mounted ducts with a width of 300mm. It is reversible, allowing flexibility in installation, and comes with a key lock for added security.

Designed for PrismaSeT G range of ducts

IP degree of protection ranging from IP30 to IP41

Reversible door opening side for easy installation

Comes with a keylock for added security

Made of durable materials like polyamide and treated sheet steel

Sustainable Green Premium product with PVC free construction

관련된 링크들