RS Better World
Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Duct 1.08 m x 1.08 m x 300mm
- RS 제품 번호:
- 288-1236
- 제조사 부품 번호:
- LVS08187
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩631,974.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩631,974.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1236
- 제조사 부품 번호:
- LVS08187
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Door | |
| Accessory Type | Door | |
| Length | 1.08m | |
| For Use With | PrismaSeT G Duct | |
| Width | 300mm | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Colour | White | |
| IP Rating | IP30, IP40, IP41, IP43 | |
| Mounting plate type | Plain | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Door | ||
Accessory Type Door | ||
Length 1.08m | ||
For Use With PrismaSeT G Duct | ||
Width 300mm | ||
Material Sheet Steel | ||
Height 1.08m | ||
Colour White | ||
IP Rating IP30, IP40, IP41, IP43 | ||
Mounting plate type Plain | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric High quality door designed for use with PrismaSeT G ducts. With a sleek white finish and a durable construction, this door provides reliable protection for your electrical components. It has a reversible door opening side, two locks, and a wide range of IP protection levels to suit different environments. The door is IK08 compliant and features a sustainable design, making it a premium choice for your needs.
Sleek white finish with textured surface for a modern look
Reversible door opening side for flexible installation
Two locks for added security
Wide range of IP protection levels for different environments
IK08 compliant for durability
Sustainable design for eco friendly operation
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.68 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.38 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Duct 330 mm x 330 mm x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Duct x 1.83 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 630 mm x 630 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 930 mm x 930 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 480 mm x 480 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT P Cubicle Duct 780 mm x 780 mm x