RS Better World
Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT PrismaSeT G Enclosure 1.08 m x 1.08 m x
- RS 제품 번호:
- 288-1226
- 제조사 부품 번호:
- LVS08137
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,518,098.00
일시적 품절
- 2026년 11월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,518,098.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1226
- 제조사 부품 번호:
- LVS08137
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Door | |
| Length | 1.08m | |
| For Use With | PrismaSeT PrismaSeT G Enclosure | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Colour | White | |
| IP Rating | IP43, IP30, IP40, IP41 | |
| Series | PrismaSeT G | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Door | ||
Product Type Door | ||
Length 1.08m | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 1.08m | ||
Colour White | ||
IP Rating IP43, IP30, IP40, IP41 | ||
Series PrismaSeT G | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Transparent PrismaSeT G door is designed for the PrismaSeT G enclosure, with a sleek white finish (RAL 9003) and a durable construction. It offers IP40 protection with the door, making it suitable for various environments where protection is essential.
Transparent door with handle and keylock for added security
Reversible door opening side for flexibility in installation
21 vertical modules for easy customization and organization
IK08 protection rating for durability
Green Premium product with sustainable offer status
Electrophoresis treatment and hot polymerised polyester epoxy powder for protective treatment
관련된 링크들
- Schneider Electric PrismaSeT G Series Sheet Steel Door for Use with PrismaSeT G Duct 1.08 m x 1.08 m x 300mm
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.05 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.45 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.25 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.68 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.83 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.75 m x
- Schneider Electric PrismaSeT G Series Sheet Steel Plain Door for Use with PrismaSeT (PrismaSeT G) Enclosure x 1.53 m x