RS Better World

Schneider Electric PrismaSeT P Series Assembly Kit for Use with PrismaSeT PrismaSeT P Enclosure 200 mm x 350 mm x 200mm

Subtotal (1 unit)*

₩1,692,068.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,692,068.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
288-0759
제조사 부품 번호:
LVS04426
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Assembly Kit

Product Type

Enclosure Accessory

Length

350mm

For Use With

PrismaSeT PrismaSeT P Enclosure

Width

200mm

Height

200mm

Series

PrismaSeT P

Standards/Approvals

IEC 61439-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric Connection transfer assembly is designed for fixed horizontal NSX250 with toggle, 4P. It is part of the PrismaSeT range, ensuring high quality performance and reliability. With a rated operational current of 250 A and a durable construction, this assembly is ideal for use in various applications.

Connection transfer assembly for fixed horizontal NSX250 with toggle

Compliant with IEC 61439 2 and ASTA standards for safety and performance

Green Premium product with sustainable offer status

Toxic heavy metal and mercury free making it environmentally friendly

Easy installation and maintenance for efficient operation

관련된 링크들