RS Better World
Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- RS 제품 번호:
- 288-1694
- 제조사 부품 번호:
- LVS03617
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩239,080.00
일시적 품절
- 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩239,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 288-1694
- 제조사 부품 번호:
- LVS03617
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 200mm | |
| For Use With | PrismaSeT PrismaSeT P Cubicle | |
| Width | 500mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | White | |
| Series | PrismaSeT P | |
| Standards/Approvals | IEC 61439-1, IEC 61439-2 | |
| Better World Verification | Byggvarubedömningen | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT P Cubicle | ||
Width 500mm | ||
Material Steel | ||
Height 200mm | ||
Colour White | ||
Series PrismaSeT P | ||
Standards/Approvals IEC 61439-1, IEC 61439-2 | ||
Better World Verification Byggvarubedömningen | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Front plate is a versatile accessory designed for use with PrismaSeT P cubicles. Made of high quality steel with a textured matt finish in white (RAL 9003), this front plate is not only durable but also adds a touch of elegance to your installation. With a height of 200 mm and width of 500 mm, this front plate is suitable for ComPact INS250 and INV250 models, offering a direct front rotary handle for easy operation. Ideal for horizontal installations, this front plate meets IEC standards for reliable performance.
Made of high quality steel with a textured matt finish in white (RAL 9003)
Compatible with PrismaSeT P cubicles for a seamless fit
Designed for use with Compact INS250 and INV250 models
Offers a direct front rotary handle for easy operation
Meets IEC standards for reliability and safety
관련된 링크들
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 200 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 200 mm x 500 mm x
- Schneider Electric PrismaSeT G Series Steel Front Plate for Use with PrismaSeT (PrismaSeT P) Cubicle x 200 mm x 500mm
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle, PrismaSeT PrismaSeT
- Schneider Electric PrismaSeT P Series Polyester Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 150 mm x 150 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 250 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 500 mm x 500 mm x
- Schneider Electric PrismaSeT P Series Steel Front Plate for Use with PrismaSeT PrismaSeT P Cubicle 350 mm x 500 mm x