Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- RS 제품 번호:
- 285-5453
- 제조사 부품 번호:
- NSYCUACC040DG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,917,706.00
제조사가 재고 비축중
- 2026년 12월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,917,706.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5453
- 제조사 부품 번호:
- NSYCUACC040DG
- 제조업체:
- Schneider Electric
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Mounting Adapter | |
| Accessory Type | Mounting Adapter | |
| Length | 1.07m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 475mm | |
| Material | Stainless Steel | |
| Height | 1.07m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Adapter | |
| Series | ClimaSys | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Mounting Adapter | ||
Accessory Type Mounting Adapter | ||
Length 1.07m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 475mm | ||
Material Stainless Steel | ||
Height 1.07m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Adapter | ||
Series ClimaSys | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MT
The Schneider Electric Half Flush Mounting Kit is designed for stainless steel side connected cooling units. This versatile kit is designed to accommodate 1250W, 1650W, and 2000W side cooling units, providing adaptability to meet diverse. The kit includes one mounting adapter and one gasket for installation inside the housing, along with twelve nuts for external fixation, facilitating straightforward installation.
RoHS compliant
IP55 degree protection
관련된 링크들
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.37 m x
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Stainless Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x