Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.37 m x
- RS 제품 번호:
- 285-5450
- 제조사 부품 번호:
- NSYCUACC037DG
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩2,628,162.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,628,162.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-5450
- 제조사 부품 번호:
- NSYCUACC037DG
- 제조업체:
- Schneider Electric
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Mounting Adapter | |
| Product Type | Mounting Adapter | |
| Length | 1.373m | |
| For Use With | ClimaSys CU Cooling Unit | |
| Width | 560mm | |
| Material | Galvanised Steel | |
| Height | 1.37m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Adapter | |
| Series | ClimaSys | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Mounting Adapter | ||
Product Type Mounting Adapter | ||
Length 1.373m | ||
For Use With ClimaSys CU Cooling Unit | ||
Width 560mm | ||
Material Galvanised Steel | ||
Height 1.37m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Adapter | ||
Series ClimaSys | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- MT
The Schneider Electric Half Flush Mounting Kit is designed for side connected cooling Units. This versatile kit is engineered to accommodate both 3200W and 4000W side cooling units. With mounting locations available for both enclosure doors and sides, this kit offers adaptable placement options to optimize cooling efficiency. The kit includes one mounting adapter and one gasket for installation inside the housing, along with twelve nuts for external fixation, facilitating straightforward installation.
RoHS compliant
IP55 degree protection
관련된 링크들
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 850 mm x 850
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 606 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 522 mm x 522
- Schneider Electric ClimaSys Series Galvanised Steel Panel Mounting Kit for Use with ClimaSys CU Cooling Unit 1.71 m x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 795 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 105 mm x 600 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Kit for Use with ClimaSys CU Cooling Unit 75 mm x 420 mm x
- Schneider Electric ClimaSys Series Galvanised Steel Mounting Adapter for Use with ClimaSys CU Cooling Unit 1.07 m x 1.07