Schneider Electric PrismaSeT XS Series Plastic Panel Kit for Use with Enclosure 24.0 Module x 535 mm x 315mm
- RS 제품 번호:
- 276-1708
- 제조사 부품 번호:
- LVSXY724
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩561,006.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩561,006.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1708
- 제조사 부품 번호:
- LVSXY724
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Accessory Type | Panel Kit | |
| Product Type | Panel | |
| Length | 535mm | |
| For Use With | Enclosure 24.0 Module | |
| Width | 315mm | |
| Material | Plastic | |
| IP Rating | IP30 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | ERDF CPT M&S SPE 13.006 A | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Accessory Type Panel Kit | ||
Product Type Panel | ||
Length 535mm | ||
For Use With Enclosure 24.0 Module | ||
Width 315mm | ||
Material Plastic | ||
IP Rating IP30 | ||
Series PrismaSeT XS | ||
Standards/Approvals ERDF CPT M&S SPE 13.006 A | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- IT
The Schneider Electric Control Panel Kit is a single phase kit, configured for enclosures with 24 modules and a rated current of 90 A. It is intended for surface mounting and supports a single phase network. The enclosure accommodates 24 modules in two horizontal rows with 48 pitches of 9 mm each. Each row consists of 12 modules with a total of 24 modules for 18 mm each. The kit is compatible with CBE or LINKY energy meters and circuit breakers. It adheres to electrical insulation Class II standards and is constructed with techno plastic material.
Halogen free
RoHS compliant
Green Premium product
IP30 and IK08 degree of protection
관련된 링크들
- Schneider Electric PrismaSeT XS Series Plastic Panel Kit for Use with Enclosure 24.0 Module x 535 mm x 460mm
- Schneider Electric PrismaSeT XS Series Plastic Blocking Plate for Use with Enclosure 24.0 Module x 535 mm x 310mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 450 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 600 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 302 mm x 300mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 426mm