Schneider Electric PrismaSeT XS Series Plastic Panel Kit for Use with Enclosure 24.0 Module x 535 mm x 460mm
- RS 제품 번호:
- 276-1707
- 제조사 부품 번호:
- LVSXY624
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩694,742.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩694,742.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1707
- 제조사 부품 번호:
- LVSXY624
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Panel | |
| Accessory Type | Panel Kit | |
| Length | 535mm | |
| For Use With | Enclosure 24.0 Module | |
| Width | 460mm | |
| Material | Plastic | |
| IP Rating | IP30 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | ERDF CPT M&S SPE 13.006 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Panel | ||
Accessory Type Panel Kit | ||
Length 535mm | ||
For Use With Enclosure 24.0 Module | ||
Width 460mm | ||
Material Plastic | ||
IP Rating IP30 | ||
Series PrismaSeT XS | ||
Standards/Approvals ERDF CPT M&S SPE 13.006 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- IT
The Schneider Electric Control Panel Kit is a comprehensive installation accessory designed for compatibility with the PrismaSeT XS range, specifically tailored for enclosures accommodating 24 modules. With a rated current of 90 A and a three phase configuration, this kit is ideal for surface mounted enclosures. Constructed from durable techno plastic, the control panel ensures electrical insulation Class II and has a net weight of 1.100 kg.
Halogen free
RoHS compliant
Green Premium product
IP30 and IK08 degree of protection
관련된 링크들
- Schneider Electric PrismaSeT XS Series Plastic Panel Kit for Use with Enclosure 24.0 Module x 535 mm x 315mm
- Schneider Electric PrismaSeT XS Series Plastic Blocking Plate for Use with Enclosure 24.0 Module x 535 mm x 310mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 1.05 m x 550mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 1.05 m x 550mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 750 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 450 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 600 mm x 302mm
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 426 mm x 450mm