Schneider Electric PrismaSeT XS Series Steel Door for Use with 450 x 550 mm x 600mm
- RS 제품 번호:
- 276-1659
- 제조사 부품 번호:
- LVSXDP324
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩272,212.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩272,212.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1659
- 제조사 부품 번호:
- LVSXDP324
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 550mm | |
| For Use With | 450 | |
| Width | 600mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | REACH-Verordnung, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 550mm | ||
For Use With 450 | ||
Width 600mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals REACH-Verordnung, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- IT
The Schneider Electric Plain Door is a stylish and functional component designed for enclosures with 3 horizontal rows of 24 modules each. Offering both flush and surface mounting options, this plain white door is tailored for residential and small building applications. The door, featuring a simple design, can be opened from either the right or left side, providing flexibility in installation. With a total capacity of 72 modules at 18 mm each and 9 mm pitches, it accommodates diverse electrical configurations. Constructed from durable steel.
Halogen free
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP40 and IK09 degree of protection
관련된 링크들
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450mm
- Schneider Electric PrismaSeT XS Series Glass Transparent Door for Use with Enclosure x 600 mm x 550mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 900 mm x 550mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 750mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 1.05 m x 550mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 600 mm x 426mm