Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 450mm
- RS 제품 번호:
- 276-1654
- 제조사 부품 번호:
- LVSXDP213
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩84,272.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩84,272.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-1654
- 제조사 부품 번호:
- LVSXDP213
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure Door | |
| Accessory Type | Door | |
| Length | 302mm | |
| For Use With | Enclosure | |
| Width | 450mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| Series | PrismaSeT XS | |
| Standards/Approvals | CHINA RoHS, EU-RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure Door | ||
Accessory Type Door | ||
Length 302mm | ||
For Use With Enclosure | ||
Width 450mm | ||
Material Steel | ||
IP Rating IP40 | ||
Series PrismaSeT XS | ||
Standards/Approvals CHINA RoHS, EU-RoHS, REACH | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- BG
The Schneider Electric plain door for enclosure is designed to be compliant with an enclosure. It is intended for new or renovated installation in residential and small buildings. The door can be enclosure using flush or surface mounting method. It can be mounted and opened on the right or the left side of the enclosure.
The IK degree of protection is IK09
The operating temperature is -25°C to 60°C
관련된 링크들
- Schneider Electric PrismaSeT XS Series Plastic Transparent Door for Use with Enclosure x 450 mm x 302mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 750 mm x 302mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 300mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 302 mm x 600mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 426 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 550 mm x 450mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with 450 x 550 mm x 600mm
- Schneider Electric PrismaSeT XS Series Steel Door for Use with Enclosure x 900 mm x 550mm