Rittal SZ Series Polyethylene Washer Set for Use with Enclosure
- RS 제품 번호:
- 265-1176
- 제조사 부품 번호:
- 2335000
- 제조업체:
- Rittal
Subtotal (1 pack of 100 units)*
₩41,800.00
재고있음
- 추가로 2026년 11월 23일 부터 5,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩418.00 | ₩41,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-1176
- 제조사 부품 번호:
- 2335000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Accessory Type | Washer Set | |
| Product Type | Contact Washer | |
| For Use With | Enclosure | |
| Material | Polyethylene | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Accessory Type Washer Set | ||
Product Type Contact Washer | ||
For Use With Enclosure | ||
Material Polyethylene | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal SZ Series Washer Kit, M8, Polyethylene - 2335000
This washer kit by Rittal is designed to provide a reliable and durable solution for industrial applications. The set includes high quality washers made of polyethylene, specifically tailored for enclosures. With the SZ series, these washers ensure a secure connection and facilitate the PE conductor connection. The dimensions of M8 make them versatile and suitable for various uses in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Serrated design for a secure PE conductor connection
• Zinc plated surface finish for durability
• Pack of 100 pieces for convenience
• Weight per pack is 0.2 kg for easy handling
• Copper weight of 0 kg per piece for lightweight usage
• EAN number 4028177021518 for easy identification
• ETIM and ECLASS classifications for industry standards
Applications
• Ideal for use with enclosures
• Suitable for industrial applications requiring a secure connection
• Perfect for automation systems that require durable components
Can it be used for applications outside of enclosures?
Yes, this washer kit is versatile and can be used for various industrial applications.
Will it provide a secure connection for PE conductors?
Yes, the serrated design ensures a secure connection for PE conductors.
Is this washer kit durable for long-term use?
Yes, the zinc-plated finish enhances durability and longevity in industrial settings.
Can these washers be used for threaded applications?
Yes, these washers are designed for threads of M8 size, making them perfect for threaded usage.
관련된 링크들
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure
- Rittal SZ Series Polyethylene Washer Set for Use with SZ Series Enclosure 10 mm x 10 mm x 10mm
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure x 10 mm x 10mm
- Rittal SZ Series Accessory Kit for Use with Enclosure
- Rittal SZ Series Key For Use With Enclosure
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series Steel Quick Release Fastener for Use with Enclosure
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure