Rittal SZ Series Polyethylene Washer Set for Use with Enclosure x 10 mm x 10mm
- RS 제품 번호:
- 265-1175
- 제조사 부품 번호:
- 2334000
- 제조업체:
- Rittal
Subtotal (1 pack of 100 units)*
₩32,200.00
재고있음
- 추가로 2026년 11월 23일 부터 2,300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 + | ₩322.00 | ₩32,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 265-1175
- 제조사 부품 번호:
- 2334000
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Accessory Type | Washer Set | |
| Product Type | Washer Kit | |
| Length | 10mm | |
| For Use With | Enclosure | |
| Width | 10mm | |
| Material | Polyethylene | |
| Thread Size | M6 | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Accessory Type Washer Set | ||
Product Type Washer Kit | ||
Length 10mm | ||
For Use With Enclosure | ||
Width 10mm | ||
Material Polyethylene | ||
Thread Size M6 | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Washer Kit, Zinc Plated, M6 Thread size - 2334000
This washer kit comprises high-quality zinc-plated washers specifically designed for enclosures. The kit includes serrated contact washers that ensure a dependable connection for PE conductors. It contains 100 units, each with an M6 thread size, allowing for compatibility and ease of installation across various industrial applications.
Features & Benefits
• Serrated design promotes secure connections
• Eliminates the need for paint removal prior to fitting
• Pack of 100 provides a sufficient supply for projects
• Compatible with M6 thread sizes for versatile usage
Applications
• Ensures secure connections in electrical enclosures
• Suitable for industrial environments requiring dependable hardware
• Enhances conductivity between metal surfaces
• Appropriate for automation and mechanical installations
Can it withstand outdoor conditions?
Yes, the zinc plating provides corrosion resistance suitable for various environments.
Will it save installation time?
Yes, the design eliminates the need for manual paint removal.
Is it compatible with other hardware?
It fits M6 thread sizes, making it versatile for different projects.
관련된 링크들
- Rittal SZ Series Polyethylene Washer Set for Use with SZ Series Enclosure 10 mm x 10 mm x 10mm
- Rittal SZ Series Polyethylene Washer Set for Use with Enclosure
- Rittal SZ Conduit, 29 mm Nominal Diameter, Polyethylene, White 25 m
- Rittal SZ Conduit, 48 mm Nominal Diameter, Polyethylene, White 25 m
- Rittal Copper SZ SZ Busbar
- Rittal SZ Series Key For Use With Enclosure
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series Accessory Kit for Use with Enclosure