Rose Aluform Series Aluminium Enclosure Accessory for Use with AluForm Encolosures 157 mm x 9 mm x 25.5mm
- RS 제품 번호:
- 254-5049
- 제조사 부품 번호:
- 04000160
- 제조업체:
- Rose
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-5049
- 제조사 부품 번호:
- 04000160
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Accessory Type | Enclosure Accessory | |
| Product Type | Mounting Bracket | |
| Length | 9mm | |
| For Use With | AluForm Encolosures | |
| Width | 25.5mm | |
| Material | Aluminium | |
| Height | 157mm | |
| Colour | Grey | |
| Mounting plate type | Bracket | |
| Series | Aluform | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Accessory Type Enclosure Accessory | ||
Product Type Mounting Bracket | ||
Length 9mm | ||
For Use With AluForm Encolosures | ||
Width 25.5mm | ||
Material Aluminium | ||
Height 157mm | ||
Colour Grey | ||
Mounting plate type Bracket | ||
Series Aluform | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rose aluform external mounting bracket 80 having height is 156.5 mm, width is 25.5 mm and depth is 9 mm.
Height is 156.5 mm
Width is 25.5 mm
Depth is 9 mm
Weight is 0.8 kg
관련된 링크들
- Rose Aluminium Enclosure Accessory for Use with AluForm Encolosures 97 mm x 9 mm x 25.5mm
- Rose Aluminium Enclosure Accessory for Use with AluForm Encolosures 196 mm x 9 mm x 25.5mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 120 mm x 120 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 80 mm x 80 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 81 mm x 160 mm x 160 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 71 mm x 140 mm x 140 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 72 mm x 280 mm x 200 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 71 mm x 180 mm x 140 mm