Rose Aluminium Enclosure Accessory for Use with AluForm Encolosures 97 mm x 9 mm x 25.5mm
- RS 제품 번호:
- 254-5046
- 제조사 부품 번호:
- 04000100
- 제조업체:
- Rose
대량 구매 할인 받기
5개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩32,380.00
마지막 RS 재고
- 최종적인 9 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩32,380.00 | - |
| 5 + | ₩29,440.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5046
- 제조사 부품 번호:
- 04000100
- 제조업체:
- Rose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rose | |
| Product Type | Mounting Bracket | |
| Accessory Type | Enclosure Accessory | |
| Length | 9mm | |
| For Use With | AluForm Encolosures | |
| Width | 25.5mm | |
| Material | Aluminium | |
| Height | 97mm | |
| Colour | Grey | |
| Mounting plate type | Bracket | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rose | ||
Product Type Mounting Bracket | ||
Accessory Type Enclosure Accessory | ||
Length 9mm | ||
For Use With AluForm Encolosures | ||
Width 25.5mm | ||
Material Aluminium | ||
Height 97mm | ||
Colour Grey | ||
Mounting plate type Bracket | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rose aluform external mounting bracket 80 having height is 96.5 mm, width is 25.5 mm and depth is 9 mm.
Height is 96.5 mm
Width is 25.5 mm
Depth is 9 mm
Weight is 0.09 kg
관련된 링크들
- Rose Aluform Series Aluminium Enclosure Accessory for Use with AluForm Encolosures 157 mm x 9 mm x 25.5mm
- Rose Aluminium Enclosure Accessory for Use with AluForm Encolosures 196 mm x 9 mm x 25.5mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 120 mm x 120 mm x 80 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 220 mm x 220 mm x 140 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 200 mm x 200 mm x 200 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 160 mm x 160 mm x 160 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 280 mm x 280 mm x 280 mm
- Rose Aluform Series Grey Grey Lid Die Cast Aluminium Enclosure, IP66, IK09, 100 mm x 100 mm x 100 mm