RS PRO ABS Filter for Use with 238-3979 4.9 mm x 137.5 mm x 41.15mm
- RS 제품 번호:
- 238-3990
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,016.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,016.00 |
| 5 + | ₩1,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-3990
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Accessory Type | Filter | |
| Product Type | Filter | |
| Length | 137.5mm | |
| For Use With | 238-3979 | |
| Width | 41.15mm | |
| Material | ABS | |
| Height | 4.9mm | |
| Colour | Transparent | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Accessory Type Filter | ||
Product Type Filter | ||
Length 137.5mm | ||
For Use With 238-3979 | ||
Width 41.15mm | ||
Material ABS | ||
Height 4.9mm | ||
Colour Transparent | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO DIN Rail Enclosure Terminal Panel
This DIN rail enclosure panel is brought to you by our own brand RS PRO. Made of transparent ABS plastic, this is a sturdy and reliable panel. These panels are the ideal design to support your need to protect your DIN Rail enclosures. RS PRO have designed this cover to eliminate the need for additional tools and to ensure quick and easy installation, with this solution you can customise the cover to suit your needs. The casing is assembled without screws making it efficient and easy.
Features and Benefits
Applications
DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks, and screws for easy installation.
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO ABS Filter for Use with 238-3979 4.9 mm x 137.5 mm x 41.15mm
- RS PRO ABS Filter for Use with 238-3980 4.9 mm x 208.6 mm x 41.2mm
- RS PRO ABS Mounting Unit for Use with 238-3999, 238-4000, 238-4001 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-4001, 238-3999, 238-4000 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Mounting Unit for Use with 238-4001, 238-4000, 238-3999 28.8 mm x 24.2 mm x 28.8mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.95mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 4.8 mm x 41.5 mm x 29.95mm
- RS PRO ABS Filter for Use with DIN Rail Enclosure 5.05 mm x 41.5 mm x 29.9mm