Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩261,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
  • 추가로 2026년 12월 07일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩261,920.00-
5 - 9₩251,460.003%
10 +₩240,980.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-8791
제조사 부품 번호:
6501130
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Accessory Type

Coupling Kit

Product Type

Coupling Kit

For Use With

Support Arm Connection

Material

Cast Aluminium

Colour

Grey

Series

CP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Series CP Coupling Kit, Cast Aluminium, 120x65mm - 6501130


This coupling kit ensures a secure connection for support arms in various industrial applications. Made from cast aluminium, its dimensions are 120x65mm, making it compatible with standard fittings. The grey finish adds visual appeal while providing resistance to environmental factors.

Features & Benefits


• Designed for strong support arm connection

• Made from durable cast aluminium

• Locking mechanism provides stability during use

• Lightweight for easy handling and installation

• Compatible with modular coupling systems for added versatility

Applications


• Utilised for connecting support arms in automation setups

• Suitable for assembly in electrical enclosures

• Applied in various mechanical contexts needing robust components

Can it withstand heavy loads?


Yes, it is constructed from strong cast aluminium for stability.

Will it fit standard support arms?


Yes, it is specifically designed for compatibility with standard support arms.

Can it rotate during operation?


Yes, it allows for approximately 305° of rotation.

관련된 링크들