Rittal CP Series Zinc Coupling Kit for Use with Support Arm Connection
- RS 제품 번호:
- 223-8750
- 제조사 부품 번호:
- 6212300
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩483,040.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩483,040.00 |
| 5 - 9 | ₩463,700.00 |
| 10 + | ₩444,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-8750
- 제조사 부품 번호:
- 6212300
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Support Arm Connection | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Mounting plate type | Swivel | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Support Arm Connection | ||
Material Zinc | ||
Colour RAL 7035 | ||
Mounting plate type Swivel | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Rittal CP coupling is made from cast aluminium which used swivel mounting the enclosure on the vertical section of the support arm system CP120. It used approximately 310°, lockable via clamping lever.
Weight/pack 2 kg
Colour is light grey
관련된 링크들
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Steel Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Stainless Steel Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Stainless Steel Coupling Kit for Use with Support Arm Connection 90 mm x 71 mm