Schneider Electric PanelSeT Accessoires Series Steel, Sealing Gasket: Ethylene Propylene Diene Monomer, Spacer: Steel
- RS 제품 번호:
- 211-0925
- 제조사 부품 번호:
- NSYSFBKSH
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩449,780.00
제조사가 재고 비축중
- 2027년 2월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩449,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-0925
- 제조사 부품 번호:
- NSYSFBKSH
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Spacial SF | |
| Width | 400mm | |
| Material | Steel, Sealing Gasket: Ethylene Propylene Diene Monomer, Spacer: Steel | |
| Height | 70mm | |
| IP Rating | IP55 | |
| Thread Size | M6 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH free of SVHC, Green Premium product, Mercury free, China RoHS Declaration, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Spacial SF | ||
Width 400mm | ||
Material Steel, Sealing Gasket: Ethylene Propylene Diene Monomer, Spacer: Steel | ||
Height 70mm | ||
IP Rating IP55 | ||
Thread Size M6 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH free of SVHC, Green Premium product, Mercury free, China RoHS Declaration, EU RoHS Directive | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- FR
The Schneider Electric has spacial SF kit for coupling. This coupling kit used for the multipurpose application. The mounting location of this coupling kit is the side coupling of 2 enclosures. The surface finish is done with zinc coating.
The material used for the coupling kit is the steel
IP degree of protection is IP55
관련된 링크들
- Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel, Bracket: Steel
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- ifm electronic Ethylene Propylene Diene Monomer Gasket Gasket
- Schneider Electric Galvanised Steel PanelSeT PanelSeT SFN Accessoires Busbar
- WISKA Cable Gland Plug, M16 x 1.5 Thread, Polyamide, Sealing Gasket: Ethylene Propylene Diene Monomer, 16 mm Diameter
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Enclosure 710 mm x 300mm
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Enclosure Accessories 35 mm x 1m
- Norgren Pneufit D Series, D00200605 Sealing: Ethylene Propylene Diene Monomer, Collet: Polyoxymethylene, Steel Use