Rittal AX Series Stainless Steel Pole Clamp for Use with KX Series, AX 198 mm x 600 mm x 198mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩207,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 14 개 단위 배송
  • 추가로 2026년 12월 14일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 8₩103,820.00₩207,640.00
10 +₩99,670.00₩199,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3811
제조사 부품 번호:
2584100
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Pole Mounting Kit

Accessory Type

Pole Clamp

Length

600mm

For Use With

KX Series, AX

Width

198mm

Material

Stainless Steel

Height

198mm

Thread Size

M10

Series

AX

Standards/Approvals

eClss 6.0/6.1: 27182405, ETIM 6.0: EC002625, eClss 8.0/8.1: 27189234, ETIM 7.0: EC002625

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Pole Mounting Kit, For Use With AX and KX Series, 40 to 170mm Pole Diameter - 2584100


Attach a metal enclosure to a pole with this mounting kit from Rittal. The set includes brackets, straps and bolts as well as mounting angles and clamping sections, so you have everything you need for complete assembly. Its clamp fixing securely fastens to both round and square poles for secure installation. The strap fits poles ranging in diameter from 40 to 170mm, making it a versatile choice.

Features & Benefits


• Zinc-plated sheet steel construction for strength and resistance to corrosion

• Predrilled mounting holes for ease of installation

Applications


• Computing and communications

• Electrical engineering

• Power distribution

• Industrial networks

Which enclosures are compatible with this pole mounting kit?


This kit is designed for use with enclosures in the AX and KX series for ease of assembly.

관련된 링크들