Rittal Wall Mounting Bracket for Use with Ax and Kx Sheet Steel Enclosures
- RS 제품 번호:
- 202-3810
- Distrelec 제품 번호:
- 302-38-515
- 제조사 부품 번호:
- 1590010
- 제조업체:
- Rittal
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 4 units)*
₩25,056.00
재고있음
- 1,296 개 단위 배송 준비 완료
- 추가로 2026년 11월 09일 부터 648 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 - 16 | ₩6,264.00 | ₩25,060.00 |
| 20 + | ₩6,016.00 | ₩24,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3810
- Distrelec 제품 번호:
- 302-38-515
- 제조사 부품 번호:
- 1590010
- 제조업체:
- Rittal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rittal | |
| Product Type | Wall Mounting Bracket | |
| Accessory Type | Wall Mount Bracket | |
| Standards/Approvals | UL/cUL | |
| For Use With | Ax and Kx Sheet Steel Enclosures | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rittal | ||
Product Type Wall Mounting Bracket | ||
Accessory Type Wall Mount Bracket | ||
Standards/Approvals UL/cUL | ||
For Use With Ax and Kx Sheet Steel Enclosures | ||
- COO (Country of Origin):
- DE
Rittal Terminal Box Bracket, 10mm Wall Distance, For Use with AX and KX Sheet Steel Enclosures - 1590010
Use this bracket from Rittal to safely mount terminal boxes or IT enclosures to your wall. Its light weight of just 3.5g means it will place minimal strain on the wall. This bracket is strong and long-lasting thanks to its sheet steel material, which is resistant to impact and wear. The steel is zinc-plated to protect it against corrosion, making this bracket suitable for both indoor and outdoor use. For ease of installation, its fastened directly to the rear of your box using a self-tapping screw placed into the enclosures eyelet.
Features & Benefits
• Wall distance of 10mm for use in confined spaces
• Compatible with Rittals AX and KX sheet steel enclosures for ease of assembly
• Supplied in a pack of four for convenient and complete mounting of a terminal box
Applications
• Terminal enclosures
• Circuit mounting
• Wire and cable organisation
Is this bracket supplied with screws?
Yes, this bracket is supplied with mounting screws and assembly parts for out-of-box installation, saving you time and effort when mounting.
관련된 링크들
- Rittal AX Series Steel Wall Mount Bracket for Use with KX, AX
- Rittal Steel Enclosure Accessory for Use with KX, KL Enclosures, AX IT, AX, AE
- Rittal SZ Series Stainless Steel Enclosure Accessory for Use with AE, AX, AX IT, KL Enclosures, KX
- Rittal AX Series Stainless Steel Wall Mount Bracket for Use with Enclosures 10 mm x 53 mm x 25mm
- Rittal SZ Series Sheet Steel Joining Bracket for Use with VX and TS Enclosures
- Rittal AX 2508 Series Steel Enclosure Accessory for Use with AX, KX
- Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box, IP66, 200 mm x 200 mm x 120 mm