Bopla BoLink Series TPE Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- RS 제품 번호:
- 200-5493
- 제조사 부품 번호:
- 35307005 BOP 7.0 S
- 제조업체:
- Bopla
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,660.00
일시적 품절
- 2026년 12월 11일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩43,660.00 |
| 10 - 24 | ₩41,940.00 |
| 25 + | ₩41,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-5493
- 제조사 부품 번호:
- 35307005 BOP 7.0 S
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 221mm | |
| For Use With | BoPad 7.0 Enclosures | |
| Width | 156mm | |
| Material | TPE | |
| Height | 54mm | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 221mm | ||
For Use With BoPad 7.0 Enclosures | ||
Width 156mm | ||
Material TPE | ||
Height 54mm | ||
Colour Black | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
관련된 링크들
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 700 Enclosures 44 mm x 171 mm x 96mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoPad Series ABS Protective Seal for Use with BoPad 7.0 S Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm