Hammond 1557 Series Silicone Gasket for Use with 1557 H and HA Size Enclosure
- RS 제품 번호:
- 193-8404
- 제조사 부품 번호:
- 1557HGASKET
- 제조업체:
- Hammond
대량 구매 할인 받기
20개 더 담고 ₩17,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩42,580.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 18 | ₩21,290.00 | ₩42,580.00 | - |
| 20 - 98 | ₩20,430.00 | ₩40,860.00 | ₩17,200.00 |
| 100 + | ₩19,590.00 | ₩39,180.00 | ₩170,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-8404
- 제조사 부품 번호:
- 1557HGASKET
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Gasket | |
| For Use With | 1557 H and HA Size Enclosure | |
| Material | Silicone | |
| Colour | Black | |
| IP Rating | IP66 | |
| Thread Size | 200 x 200 mm | |
| Series | 1557 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure Accessory | ||
Accessory Type Gasket | ||
For Use With 1557 H and HA Size Enclosure | ||
Material Silicone | ||
Colour Black | ||
IP Rating IP66 | ||
Thread Size 200 x 200 mm | ||
Series 1557 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
Ideally suited for mounting printed circuit boards.
Can be used in a tabletop configuration or two different wall-mount configurations.
Rounded corners and face provide a more modern look while still offering superior water-tight ratings.
Available in black or grey ABS plastic
ABS Versions are molded from general purpose material. For indoor use.
Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.
Gasketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water.
Gasket is one piece made from high temperature silicone.
Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
관련된 링크들
- Hammond 1557 Series Silicone Gasket for Use with 1557 B and BA Size Enclosure
- Hammond 1557 Series Polycarbonate Gasket for Use with 1557 Series
- Hammond 1557 Series Polycarbonate, ABS Plastic Gasket
- Hammond 1557 Polycarbonate PCB Enclosure, 200 mm 200 mm
- Hammond 1557 Series Polycarbonate Feet for Use with 1557 Series Enclosure
- Hammond 1557 Series ABS Plastic Feet for Use with 1557 Series Enclosure
- Hammond 1557 Polycarbonate PCB Enclosure 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 120 mm 120 mm