Hammond 1557 Series Silicone Gasket for Use with 1557 B and BA Size Enclosure

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 2 units)*

₩23,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
2 - 18₩11,510.00₩23,020.00
20 - 98₩11,040.00₩22,080.00
100 +₩10,590.00₩21,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
193-8383
제조사 부품 번호:
1557BGASKET
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure Accessory

Accessory Type

Gasket

For Use With

1557 B and BA Size Enclosure

Material

Silicone

Colour

Black

Series

1557

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
CN
Ideally suited for mounting printed circuit boards.

Can be used in a tabletop configuration or two different wall-mount configurations.

Rounded corners and face provide a more modern look while still offering superior water-tight ratings.

Available in black or grey ABS plastic

ABS Versions are molded from general purpose material. For indoor use.

Polycarbonate versions are UV stabilized for outdoor use. For indoor or outdoor use.

Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.

Gasket is one piece made from high temperature silicone.

Lid is secured with included M4 stainless steel machine screws which are threaded into integral stainless steel bushings for repetitive assembly & disassembly. All hardware is stainless steel to avoid corrosion caused by dissimilar metals.

관련된 링크들