Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3D 400 mm
- RS 제품 번호:
- 126-8164
- 제조사 부품 번호:
- NSYSDCR400
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩154,020.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩154,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-8164
- 제조사 부품 번호:
- NSYSDCR400
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Slide | |
| For Use With | Spacial S3D | |
| Material | Steel | |
| Height | 400mm | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Slide | ||
For Use With Spacial S3D | ||
Material Steel | ||
Height 400mm | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
Spacial S3D Wall Boxes with Chassis Plate
The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.;The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)
• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied
• High UV resistance
• Aluminium hinge pins
• Door can be removed and reversed to open left or right
• Door can be opened up to 120°
• Wall mounting brackets are fixed from the outside
• Double thickness 20mm return fold doors for excellent rigidity
• Polyurethane door seal
• The handle supplied has two functions as operating key and as tool for removal of stud protective caps
관련된 링크들
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 300 mm
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 250 mm
- Schneider Electric PanelSeT Series Steel Mounting Accessory for Use with Spacial S3X 200 mm
- Schneider Electric PanelSeT Series Steel Door Stop for Use with Spacial CRNG Enclosure, Spacial Enclosure, Spacial S3D
- Schneider Electric PanelSeT Series Steel Folding Support Shelf for Use with Spacial SF, Spacial SFX, Spacial SM, Spacial
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Accessory for Use with Spacial SFHD, Spacial SFM, Spacial
- Schneider Electric PanelSeT Accessoires Series Steel NSYSPCR Bracket for Use with Spacial SF, Spacial SM, Spacial SD,
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX, Spacial SF, Spacial SM, Spacial SD 36 mm x