Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 250 mm

Subtotal (1 unit)*

₩91,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 12일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-8162
제조사 부품 번호:
NSYSDCR250
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Enclosure Accessory

Accessory Type

Slide

For Use With

Spacial S3X

Material

Steel

Height

250mm

Series

PanelSeT

Standards/Approvals

No

Hazardous Area Certification

No

제외

Spacial S3D Wall Boxes with Chassis Plate


The Schneider Electric Spacial S3D steel wall mounting enclosure is made up of a one-piece folded and welded body with a double plate thickness gutter shaped front profile.;The Spacial S3D series has perforated rails on door, with drilled diameter of 4.2 mm on 25 mm pitch: (enclosures from an External Height of 400 mm have 2 vertical rails and enclosures from External Width of 800 mm have 2 horizontal and vertical rails).

Features and Benefits


• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

• External mechanical impact resistance of IK10 (protected against a 5kg object dropped from 20cm)

• Cable gland plate with grid pattern to facilitate drilling and assure maximum access supplied

• High UV resistance

• Aluminium hinge pins

• Door can be removed and reversed to open left or right

• Door can be opened up to 120°

• Wall mounting brackets are fixed from the outside

• Double thickness 20mm return fold doors for excellent rigidity

• Polyurethane door seal

• The handle supplied has two functions as operating key and as tool for removal of stud protective caps

관련된 링크들