Schneider Electric PanelSeT Accessoires Series Steel, Aluminium Hinge for Use with Spacial S3D Enclosure

Subtotal (1 unit)*

₩4,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 153 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
126-7381
제조사 부품 번호:
NSYAEDH120S3D
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Accessory Type

Hinge

Product Type

Enclosure Accessory

For Use With

Spacial S3D Enclosure

Material

Steel, Aluminium

Series

PanelSeT Accessoires

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR

Schneider Electric NSYAEDH Series Door Hinges, For Use With Spacial S3D Enclosure, Aluminium / Steel - NSYAEDH120S3D


This enclosure accessory is designed to provide access within the Spacial S3D enclosure range. It features a durable construction with both aluminium and steel materials, ensuring longevity and robust performance in various applications. The hinge operates at a 120° angle, accommodating a maximum load of 50kg/m².

Features & Benefits


• Lightweight design at 0.031kg for easy installation

• Treated sheet steel body ensures durability and strength

• Aluminium pin offers corrosion resistance

• Fixing mode enables secure attachment with screws

• Comes with a single hinge in each package for simplicity

Applications


• Used for multi-purpose applications within enclosures

• Ideal for automation and mechanical housing solutions

• Suitable for electrical and electronic enclosure needs

• Enhances functionality and accessibility of enclosures

Can it support heavy loads?


Yes, it supports a maximum load of 50kg/m².

Will it fit other enclosure types?


No, it is specifically designed for the Spacial S3D enclosure.

Is it easy to install?


Yes, it can be securely installed using screws.

Can it be used outdoors?


The material offers reasonable resistance but is primarily for indoor use.

관련된 링크들