Schneider Electric PanelSeT Pièces détachées Series Steel Hinge for Use with Spacial CRN Enclosure

Subtotal (1 unit)*

₩10,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 43 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-2158
제조사 부품 번호:
NSYBICRN
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Hinge

Accessory Type

Hinge

For Use With

Spacial CRN Enclosure

Material

Steel

Mounting plate type

Slotted

Series

PanelSeT Pièces détachées

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
ES

Schneider Electric Hinge, Steel - NSYBICRN


This hinge is designed for use with Spacial CRN enclosures, providing reliable closure solutions in a variety of settings. Constructed from durable steel, it ensures longevity and supports operational efficiency. The hinge facilitates an operating angle of 120°, making it suitable for multi-purpose applications.

Features & Benefits


• Features a compact design weighing only 0.065kg

• Easy installation via fixing elements on the enclosure body

• Composed of heavy-duty steel for enhanced strength

• Suitable for various electrical enclosure usage

Applications


• Ideal for enclosures in industrial automation settings

• Compatible with electrical and mechanical systems

• Utilised within multi-purpose enclosure frameworks

• Enhances structural integrity of Spacial CRN enclosures

What is the maximum load that this hinge can support?


The hinge can support a maximum load of 50 kg/m², which allows for robust usage in various applications without compromising stability.

How does the installation process work for this hinge?


Installation is straightforward, requiring fixing elements to secure it onto the enclosure body, ensuring dependable performance and alignment during use.

What material is this hinge made from, and how does it affect performance?


This hinge is made from heavy-duty steel, providing strength and durability essential for reliable operation under different conditions in industrial environments.

Can I use this hinge with other types of enclosures?


It is specifically compatible with Spacial CRN enclosures, optimising functionality and ensuring a proper fit for related applications.

관련된 링크들