nVent HOFFMAN UWM Series Polyamide Wall Mount Bracket for Use with Enclosure x 18 mm x 52mm
- RS 제품 번호:
- 275-717
- 제조사 부품 번호:
- UWMB12
- 제조업체:
- nVent HOFFMAN
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 275-717
- 제조사 부품 번호:
- UWMB12
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Wall Mount Bracket | |
| Product Type | Wall Mounting Bracket | |
| Length | 18mm | |
| For Use With | Enclosure | |
| Width | 52mm | |
| Material | Polyamide | |
| Series | UWM | |
| Standards/Approvals | UPC, EAN | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Wall Mount Bracket | ||
Product Type Wall Mounting Bracket | ||
Length 18mm | ||
For Use With Enclosure | ||
Width 52mm | ||
Material Polyamide | ||
Series UWM | ||
Standards/Approvals UPC, EAN | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- BE
The nVent Hoffman Innovative wall mounting bracket is designed specifically for UCP enclosures, delivering unparalleled ease of installation and robust support. The enclosure can be securely fixed to walls without the need for internal access, streamlining the setup process. Crafted from high quality materials, these brackets boast excellent corrosion resistance, making them ideal for deployment in harsh environments. With a 20 mm clearance between the enclosure and the wall, airflow is optimized, ensuring the enclosures remain adequately ventilated.
Facilitates quick and easy installation without internal access
Designed specifically for UCP enclosures which ensuring compatibility
Provides a 20 mm clearance optimizing airflow and preventing overheating
Constructed with materials resistant to corrosion for durability in adverse conditions
Pack includes four brackets along with essential mounting accessories
관련된 링크들
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures 90.5 mm x 48mm
- nVent HOFFMAN OFL Series Polyamide Wall Mount Bracket for Use with Enclosures 40 mm x 18mm
- nVent HOFFMAN AWS Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN AWS Series 316 Stainless Steel Wall Mount Bracket for Use with Enclosure x 21 mm x 76mm
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures
- nVent HOFFMAN DFL Series Polycarbonate Bracket for Use with Enclosures 33 mm x 21mm
- nVent HOFFMAN SFL Series Polycarbonate Bracket for Use with Enclosures 30 mm x 15mm
- nVent HOFFMAN ECK Series Copper Bracket for Use with Enclosures 10 mm x 40 mm x 10mm