nVent HOFFMAN SFL Series Polycarbonate Bracket for Use with Enclosures 30 mm x 15mm
- RS 제품 번호:
- 269-8907
- 제조사 부품 번호:
- SFL1E
- 제조업체:
- nVent HOFFMAN
Subtotal (1 pack of 4 units)*
₩66,176.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 4 + | ₩16,544.00 | ₩66,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-8907
- 제조사 부품 번호:
- SFL1E
- 제조업체:
- nVent HOFFMAN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent HOFFMAN | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | Enclosures | |
| Width | 15mm | |
| Material | Polycarbonate | |
| Height | 30mm | |
| Colour | Light Grey | |
| Series | SFL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent HOFFMAN | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With Enclosures | ||
Width 15mm | ||
Material Polycarbonate | ||
Height 30mm | ||
Colour Light Grey | ||
Series SFL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- EE
The nVent Hoffman terminal box can be easily mounted at the installation site without any need for internal access with these brackets. The brackets are corrosion resistant, which is perfect for harsh environments.
External polycarbonate wall mounting brackets
Finish RAL 7035
관련된 링크들
- nVent HOFFMAN DFL Series Polycarbonate Bracket for Use with Enclosures 33 mm x 21mm
- nVent HOFFMAN OFL Series Polyamide Wall Mount Bracket for Use with Enclosures 40 mm x 18mm
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures
- nVent HOFFMAN ECK Series Copper Bracket for Use with Enclosures 10 mm x 40 mm x 10mm
- nVent HOFFMAN UW Series 304 Stainless Steel Wall Mount Bracket for Use with Enclosures 90.5 mm x 48mm
- nVent HOFFMAN, ECB Copper Earthing Copper Bar for use with nVent HOFFMAN enclosures
- nVent HOFFMAN CEP Series Polyamide Cable Entry Panel for Use with Enclosures 15.5 mm
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile, 15mm W, 938 mm L For Use With Enclosures