Eaton xEnergy Light Series Metal Strip 30 mm x 270 mm x 105mm
- RS 제품 번호:
- 231-854
- 제조사 부품 번호:
- 115237 XLST2J4D
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩46,560.00
제조사가 재고 비축중
- 2027년 1월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩46,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-854
- 제조사 부품 번호:
- 115237 XLST2J4D
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Bottom Plate | |
| Accessory Type | Strip | |
| Length | 270mm | |
| Width | 105mm | |
| Material | Metal | |
| Height | 30mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Bottom Plate | ||
Accessory Type Strip | ||
Length 270mm | ||
Width 105mm | ||
Material Metal | ||
Height 30mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is designed to enhance operational efficiency with its innovative structure and advanced features. This model seamlessly integrates as an accessory, providing vital support for both assembly and accessibility in switchgear applications. Meticulously engineered, the product exemplifies durability and reliability, ensuring that it meets the demands of modern electrical requirements. With a focus on user-friendly installation and compatibility, it streamlines the process of enclosure building while adhering to stringent compliance standards. The Eaton xEnergy Light is perfect for those looking to maximise their space without compromising on safety or functionality, making it an indispensable addition to any electrical system.
Designed for both bottom and top cover strip applications
Efficient cable entry with the use of compatible bushings
Features a robust construction with sheet steel for increased durability
Lightweight yet sturdy, ensuring easy handling and installation
Utilises a foam gasket to improve environmental sealing
Substantial compatibility with a range of control centres
RAL 7035 light grey finish allows for aesthetic integration
Minimal load capacity requirements simplify usage in various settings
관련된 링크들
- Eaton xEnergy Light Series Metal Strip 30 mm x 350 mm x 80mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 920 mm x 80mm
- Eaton xEnergy Light Series Sheet Steel Strip 30 mm x 350 mm x 1mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 6 mm x 275 mm x 700mm