Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm

Subtotal (1 unit)*

₩117,580.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩117,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-837
제조사 부품 번호:
114681 XLST583
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Plate

Product Type

Bottom Plate

Length

750mm

Width

200mm

Material

Steel

Height

30mm

Colour

Grey

IP Rating

IP55

Series

xEnergy Light

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
This Eaton xEnergy Light LV systems LV switchgear offers a robust solution for efficient power distribution, enabling effective control and protection in low-voltage applications. Designed to meet high standards, it features a durable construction that ensures reliability in various environments. With a compact footprint of 800 x 300mm, the switchgear is ideally suited for tight spaces while maintaining superior performance. Its IP55 rating guarantees protection against dust and water ingress, making it a perfect choice for both indoor and outdoor settings. The stylish grey powder-coated finish not only enhances aesthetic appeal but also adds a layer of corrosion resistance, ensuring longevity and reliability in demanding operational conditions.

Compact design optimised for areas with space constraints

High ingress protection rating for enhanced durability

Powder-coated surface for added corrosion resistance

Suitable for diverse enclosure building applications

Complies with RoHS for environmentally friendly operation

Made from steel, ensuring structural integrity and strength

Facilitates bottom and roof planking, enhancing versatility

관련된 링크들