Eaton Eaton xEnergy Series Steel Side Panel for Use with Cable Patch 100 mm x 470 mm x 100mm
- RS 제품 번호:
- 231-832
- 제조사 부품 번호:
- 114622 XLSPL2SO5
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩62,860.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩62,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-832
- 제조사 부품 번호:
- 114622 XLSPL2SO5
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Side Panel | |
| Length | 470mm | |
| For Use With | Cable Patch | |
| Width | 100mm | |
| Material | Steel | |
| Height | 100mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Side Panel | ||
Length 470mm | ||
For Use With Cable Patch | ||
Width 100mm | ||
Material Steel | ||
Height 100mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
The Eaton innovative product from Eaton is designed to streamline power distribution through its cutting-edge xEnergy Light LV switchgear. Perfectly engineered for effectiveness and reliability, it features a compact design suitable for a variety of applications, making it an ideal choice for both commercial and industrial settings. The system's versatile plinth and side panels can accommodate various configurations while enhancing the overall functionality of your electrical setup. Built with robust materials, this switchgear offers exceptional protection and durability, ensuring long-lasting performance. Whether you are upgrading your current systems or embarking on a new project, this product delivers unparalleled control and efficiency, tailored to meet modern demands.
Accommodates a maximum load capacity of 250 kg
Constructed from high-strength steel for durability
IK10 impact strength rating ensures resilience against external forces
Designed with a grey RAL 7035 finish for aesthetic appeal
User-friendly cable duct cutout simplifies installation and maintenance
Compact dimensions enable integration into space-constrained environments
관련된 링크들
- Eaton Eaton xEnergy Series Steel Side Panel for Use with Cable Patch 100 mm x 370 mm x 100mm
- Eaton Eaton xEnergy Series Steel Side Panel for Use with Cable Patch 100 mm x 770 mm x 100mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 570 mm x 100mm
- Eaton Eaton xEnergy Series Steel Front Plate 100 mm x 270 mm x 100mm
- Eaton Steel Side Plate, 100mm W, 470 mm L for Use with Enclosure
- Eaton Steel Side Plate, 100mm W, 590 mm L for Use with Enclosure
- Eaton Steel Side Plate, 100mm W, 270 mm L for Use with Enclosure
- Eaton Steel Side Plate, 100mm W, 370 mm L for Use with Enclosure