Eaton Eaton xEnergy Series Steel Side Panel for Use with Cable Patch 100 mm x 770 mm x 100mm

Subtotal (1 unit)*

₩64,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-830
제조사 부품 번호:
114619 XLSPL1SO8
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Enclosure Accessory

Accessory Type

Side Panel

Length

770mm

For Use With

Cable Patch

Width

100mm

Material

Steel

Height

100mm

Colour

Grey

Series

Eaton xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

제외

COO (Country of Origin):
CZ
The Eaton innovative product from Eaton presents a robust solution for low-voltage switchgear applications. Designed specifically for the xEnergy Light LV systems, it features a grey plinth and side panels tailored for HxD dimensions of 100 x 800mm, complete with a convenient cable duct cutout. The switchgear is engineered to provide unparalleled compliance with RoHS regulations, ensuring an eco-friendly approach without compromising on performance. Its compact design incorporates high-quality steel construction, engineered to endure rigorous usage while maintaining a lightweight profile. This product aligns with modern standards for electrical safety and efficiency, making it an ideal choice for contemporary enclosure building needs, built to fulfil varying load capacities with ease.

Designed with a sleek grey finish, enhancing aesthetic appeal in any setting

Constructed from durable steel, ensuring long-lasting performance

RoHS compliant, making it a responsible choice for eco-conscious users

Compact dimensions facilitate easy installation in tight spaces

IK10 impact strength rating provides superior resistance to physical damage

Compatible with various building lengths, allowing for versatility in applications

Supports cable patching for improved connectivity and organisation

Certified for a maximum load capacity, ensuring reliability under pressure

관련된 링크들