Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 608.5mm
- RS 제품 번호:
- 231-815
- 제조사 부품 번호:
- 114579 XVTL-MP/BX/IC-12/6/18
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,445,660.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,445,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-815
- 제조사 부품 번호:
- 114579 XVTL-MP/BX/IC-12/6/18
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 1.2m | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 1.2m | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl Enclosure is designed to provide robust protection and versatility for electrical applications. Built with a sturdy sheet steel design, this enclosure is tailored for indoor installations, ensuring a high degree of safety and reliability. Its precise dimensions of 1800x1200x600mm make it perfect for housing essential control and switching gear. With a degree of protection rated at IP55, this enclosure stands up against dust and water ingress, guaranteeing longevity even in challenging environments. The thoughtful incorporation of features such as multiple cable entry points and a removable door design promotes ease of access and installation efficiency. This enclosure not only meets tailored specifications but also aligns with international standards, ensuring compliance and peace of mind for users.
IP55 rating guarantees dust and moisture resistance
Constructed from durable sheet steel for enhanced strength
Removable doors offer convenient access to internal components
Designed for floor standing or wall-mounted configurations
Multiple cable entry options enhance flexibility in installation
Sustainability with RoHS compliance ensures eco-friendly practices
Compliant with IEC/EN standards for reliability and safety
Light grey powder coating adds aesthetic appeal while protecting against corrosion
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm