Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 608.5mm

Subtotal (1 unit)*

₩2,324,260.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,324,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-325
제조사 부품 번호:
114567 XVTL-MP/BX/IC-6/6/18
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

600mm

Width

608.5mm

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP55

Mounting plate type

Insulated

Series

xEffect xVtl

Standards/Approvals

RoHS conform

Hazardous Area Certification

EN, IEC

제외

COO (Country of Origin):
CZ
The Eaton enclosure is designed to meet the rigorous demands of modern industrial applications, providing superior protection and functionality. The control gear enclosure features a robust sheet steel construction, ensuring durability against environmental challenges while maintaining an aesthetic appearance. Designed with a degree of protection rated at IP55, it safeguards valuable components from dust and water ingress. Its versatile design accommodates various installation setups, making it suitable for both floor standing and wall-mounted configurations. With comprehensive thermal management capabilities, this enclosure ensures optimal heat dissipation even at elevated ambient temperatures, promoting equipment longevity. Coupled with electromagnetic compatibility features, it provides peace of mind for sensitive electrical installations.

Robust sheet steel construction for enhanced durability

IP55 rating for exceptional protection against dust and moisture

Flexible installation options to suit various operational needs

Advanced thermal management for effective heat dissipation

Designed to meet electromagnetic compatibility requirements

Includes numerous mounting provisions for ease of installation

Finished with a high-quality powder coating for added resilience

Metrical mounting compatibility for versatile application scenarios

Door interlock system enhances security and user safety

Designed to withstand high mechanical impacts and corrosion

관련된 링크들