Eaton xEnergy Light Series Steel Plate 6 mm x 275 mm x 900mm
- RS 제품 번호:
- 231-675
- 제조사 부품 번호:
- 119913 XLST5S104
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩169,400.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩169,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-675
- 제조사 부품 번호:
- 119913 XLST5S104
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Bottom Plate | |
| Accessory Type | Plate | |
| Length | 275mm | |
| Width | 900mm | |
| Material | Steel | |
| Height | 6mm | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Bottom Plate | ||
Accessory Type Plate | ||
Length 275mm | ||
Width 900mm | ||
Material Steel | ||
Height 6mm | ||
Colour Grey | ||
IP Rating IP55 | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative solution is part of the xEnergy Light LV systems range, designed to provide robust and efficient low voltage switchgear for a variety of applications. With a sleek galvanized steel construction, it ensures durability while offering an IP55 rating for excellent protection against dust and moisture. Measuring 1000mm in width and 400mm in depth, this switchgear is meticulously engineered for both bottom and top plate configurations, making it a versatile choice for enclosure building. The product not only meets stringent RoHS compliance but also integrates seamlessly into existing setups with its practical features like convenient cable entry options. Assembled for both aesthetic appeal and functional performance, it is ideal for users seeking reliability and efficiency in their electrical systems.
Galvanized finish enhances durability and longevity
IP55 rating provides superior protection against environmental conditions
Versatile for various mounting configurations including roof planking
Lightweight design at 5
797 kg facilitates easier installation
RoHS compliant, ensuring alignment with environmental standards
Designed for compatibility with multiple enclosure dimensions
Streamlined cable entry supports efficient wiring management
관련된 링크들
- Eaton xEnergy Light Series Steel Plate 6 mm x 275 mm x 325mm
- Eaton xEnergy Light Series Steel Plate 6 mm x 275 mm x 700mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 350 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 950 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 400mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 550 mm x 200mm
- Eaton xEnergy Light Series Steel Plate 30 mm x 750 mm x 400mm