Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 608.5mm
- RS 제품 번호:
- 231-185
- 제조사 부품 번호:
- 114557 XVTL-MP/BX/IC-8/6/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,454,260.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,454,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-185
- 제조사 부품 번호:
- 114557 XVTL-MP/BX/IC-8/6/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 608.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 608.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
제외
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl empty enclosure is a robust solution designed for critical electrical management applications. With its superior IP55 protection rating, this enclosure ensures durable performance under various environmental conditions. Engineered with a height of 1600mm, width of 608.5mm, and a depth of 800mm, it provides ample space for essential electrical components. The enclosure is crafted from high-quality sheet steel and features a powder-coated finish in a light grey RAL 7035. Ideal for both indoor and outdoor installations, its thoughtfully designed attributes, such as a three-point locking system and easy-access cable entry points, enhance both security and functionality. This product is an excellent choice for users seeking reliability and efficiency in electrical housing solutions, making it a staple in modern construction and industrial setups.
IP55 rating provides excellent dust and water resistance for outdoor applications
Designed with a three-point lock for enhanced security
Constructed from durable sheet steel to withstand mechanical stress
Features easy cable entry options for flexible installation
Powder-coated finish ensures long-lasting aesthetic appeal
Engineered to accommodate significant weight loads with a robust mounting system
Maintains optimal environmental conditions for sensitive electrical equipment
Offers easy access for maintenance and modifications
Suitable for both wall-mounted and floor-standing configurations
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 608.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1 m x 608.5mm