Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- RS 제품 번호:
- 229-562
- 제조사 부품 번호:
- 114504 XVTL-MP/BF-10/4/16
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩2,105,020.00
제조사가 재고 비축중
- 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,105,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-562
- 제조사 부품 번호:
- 114504 XVTL-MP/BF-10/4/16
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 400mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 400mm | ||
Width 1m | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl Enclosure is engineered to offer robust protection and versatile functionality for your electrical distribution needs. Designed with a focus on durability and compliance, this enclosure is perfectly suited for both floor standing and wall-mounted applications, ensuring that it can adapt to various installation environments. Crafted from high-quality steel and featuring a powder-coated finish, it meets stringent standards for electromagnetic compatibility and corrosion resistance. The enclosure's IP55 rating guarantees protection against dust and water, making it ideal for indoor installations. With its thoughtfully designed thermal management capabilities, it facilitates optimal heat dissipation, even in challenging ambient conditions, thereby enhancing the reliability and longevity of the enclosed electrical components.
Constructed with premium steel for exceptional durability
Powder-coated for enhanced corrosion resistance
IP55 rating ensures protection against environmental elements
Accommodates flexible mounting options for diverse installations
Designed to meet industry standards for electromagnetic compatibility
Optimal thermal management allows for effective heat dissipation
Suitable for a variety of industrial and commercial applications
Compliant with international safety and performance standards
관련된 링크들
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 425mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 800mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm