ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 16.5 mm x 610.7mm
- RS 제품 번호:
- 204-166
- 제조사 부품 번호:
- 1STQ008055A0000
- 제조업체:
- ABB
Subtotal (1 unit)*
₩441,280.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩441,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-166
- 제조사 부품 번호:
- 1STQ008055A0000
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Accessory Type | Profile | |
| Product Type | Horizontally Split Profile | |
| Length | 16.5mm | |
| For Use With | Main Distribution Boards | |
| Width | 610.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 75.3mm | |
| IP Rating | IP31 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Accessory Type Profile | ||
Product Type Horizontally Split Profile | ||
Length 16.5mm | ||
For Use With Main Distribution Boards | ||
Width 610.7mm | ||
Material Pickled Steel Sheet | ||
Height 75.3mm | ||
IP Rating IP31 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers a robust solution for electrical management across various applications. Designed for seamless integration into modular systems, it effectively manages power distribution. Constructed from durable pickled steel, it meets stringent industry standards while maintaining an impressive IP31 rating. With a compact horizontal profile of 600mm wide and a net weight of 1.990kg, it ensures space efficiency and easy handling.
Designed specifically for modular boards offering enhanced compatibility
Crafted from durable pickled steel for increased longevity
Compact and lightweight design facilitates easy installation
IP31 rating ensures protection against dust and moisture
관련된 링크들
- ABB PPFH Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 170mm
- ABB PPFV Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 14.1 mm x 88mm
- ABB PPMF Series Pickled Steel Sheet Profile for Use with Main Distribution Boards x 16.5 mm x 310.7mm
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 1.8 m x 14.1 mm x 88mm
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 75.3 mm x 810.7mm
- ABB System pro E Power Series Pickled Steel Sheet Profile for Use with Main Distribution Boards 16.5 mm x 16.5 mm x
- ABB 1STQ Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 2.114 m x 1.101m
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm