ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 75.3 mm x 810.7mm

Subtotal (1 unit)*

₩501,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩501,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-375
제조사 부품 번호:
1STQ008056A0000
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Horizontally Split Profile

Accessory Type

Profile

Length

75.3mm

For Use With

Main Distribution Boards

Width

810.7mm

Material

Pickled Steel Sheet

Height

75.3mm

IP Rating

IP31

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Profile is designed to offer an efficient solution for power distribution in various settings. Engineered with a robust pickled steel sheet, this board combines structural integrity with ease of installation, making it an ideal choice for modular applications. Whether you require a central hub for electricity distribution or robust support for modular boards within the System pro E Power series, this product meets rigorous standards while delivering optimal functionality. Effortlessly combining power and agility, it serves as a cornerstone in low voltage systems, enhancing operational safety and efficiency.

IP31 rated for reliable protection against environmental factors

Compact dimensions facilitate easy integration into various configurations

Ideal for main distribution applications, promoting efficient power management

Lightweight, making transportation and handling hassle free

CE certified, demonstrating adherence to high safety and performance standards

관련된 링크들